Molex 43045 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-249
- Mfr. Part No.:
- 43045-1222
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$791.15
(exc. GST)
$870.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $791.15 | $7.912 |
*price indicative
- RS Stock No.:
- 797-249
- Mfr. Part No.:
- 43045-1222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is designed for efficient wire-to-board connections. It supports a dual-row configuration with 12 circuits, making it versatile for various applications.
Features a current rating of 8.5A per contact for robust power handling
Operates at a voltage maximum of 600V, ensuring high efficiency
Constructed from high-temperature thermoplastic for enhanced durability
Related links
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
