Molex 43650 Series Vertical Surface PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 200 units)*

$514.29

(exc. GST)

$565.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$514.29$2.571

*price indicative

RS Stock No.:
796-535
Mfr. Part No.:
43650-0324
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43650

Pitch

3mm

Current

8.5A

Number of Contacts

3

Housing Material

Black, High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical header is designed for power and wire-to-board applications, offering a reliable connection with a Compact form factor.

Constructed from high-temperature thermoplastic for enhanced durability in demanding environments

Glow-wire capable, ensuring compliance with fire safety standards for household appliances

Features a 3.00mm pitch facilitating tight connections in space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy