Molex 43650 Series Vertical Surface Connector, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-880
- Mfr. Part No.:
- 43650-1217
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-880
- Mfr. Part No.:
- 43650-1217
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | 43650 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series 43650 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60695-2-11 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header seamlessly integrates into your electronic designs, offering a robust connection in even the most demanding applications. Designed for power and wire-to-board connections, this single-row header boasts a 3.00mm pitch and accommodates up to 9 circuits. Engineered with high temperature and glow-wire capabilities, it addresses both performance and safety needs, ensuring reliability in various environments. Its black, high-temperature thermoplastic construction not only offers durability but also complies with industry standards, making it an optimal choice for professionals seeking dependable connectivity solutions.
Durability is rated for up to 30 mating cycles
The fully shrouded design ensures secure connections
Compatible with PCB thicknesses of 1.60mm and features PCB retention
Packaged in embossed tape on reel for convenient handling
Designed for a temperature range of -40° to +105°C, Ideal for various applications
The fully shrouded design ensures secure connections
Compatible with PCB thicknesses of 1.60mm and features PCB retention
Packaged in embossed tape on reel for convenient handling
Designed for a temperature range of -40° to +105°C, Ideal for various applications
Related links
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
