Molex 43650 Series Vertical Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-842
- Mfr. Part No.:
- 436500328
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.30 | $2.86 | - |
| 5 - 9 | $13.17 | $2.634 | 7% |
| 10 + | $11.88 | $2.376 | 16% |
*price indicative
- RS Stock No.:
- 665-842
- Mfr. Part No.:
- 436500328
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header is meticulously engineered for reliable power and data transmission in wire-to-board applications. Designed with a 3.00mm pitch and featuring a single-row configuration with three circuits, this connector ensures maximum stability and durability. It incorporates a PCB polarizing peg and is gold-plated for enhanced conductivity, making it suitable for a range of demanding environments. With its high-temperature thermoplastic construction, this connector not only meets glow-wire capability standards but also withstands the rigors of everyday use. Product features such as low-halogen status and compliance with EU RoHS regulations underscore its commitment to environmental sustainability while maintaining TOP performance.
Durable construction with a flammability rating of 94V-0 ensures longevity
Mates with various female cable assemblies for versatile connectivity
Recommended PCB thickness of 1.60mm adapts to standard designs
Prevents misalignment with PCB locator feature, ensuring a secure fit
Fully shrouded design adds an extra layer of safety and reliability
Mates with various female cable assemblies for versatile connectivity
Recommended PCB thickness of 1.60mm adapts to standard designs
Prevents misalignment with PCB locator feature, ensuring a secure fit
Fully shrouded design adds an extra layer of safety and reliability
Related links
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
