Molex 42404 Series Right Angle PCB PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-803
- Mfr. Part No.:
- 15-24-6243
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$787.56
(exc. GST)
$866.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $787.56 | $39.378 |
*price indicative
- RS Stock No.:
- 683-803
- Mfr. Part No.:
- 15-24-6243
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42404 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42404 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit bmi header is expertly designed for seamless board to board and wire to board connections. Built with a right-angle orientation and dual-row configuration, this header accommodates up to 24 circuits, ensuring reliable performance for various applications. Its sturdy construction, featuring PA polyamide nylon 6/6, meets UL 94V-0 flammability ratings, making it suitable for robust environment compliance. The products design includes snap-in plastic pegs for enhanced PCB locking, while select gold plating optimises conductivity. With a temperature range of -40° to +105°C, the mini-fit bmi header is engineered to deliver dependable performance across diverse operational settings, making it an essential choice for electrical engineers and manufacturers seeking durability and efficiency.
Delivers robust board to board and wire to board connectivity
Accommodates up to 24 circuits for versatile applications
Constructed from PA polyamide nylon 6/6 for exceptional durability
Meets UL 94V-0 standards for flammability safety
Includes snap-in plastic pegs for secure PCB installation
Features select gold plating to ensure optimal electrical conductivity
Designed with 30 mating cycles maximum for long-lasting performance
Right-angle orientation provides efficient space management
Compact design allows for easy integration into various electronic devices
Related links
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
