Panasonic P4S Series Straight Surface PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0153
Mfr. Part No.:
AXT424124
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

P4S

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

24

Pitch

400 μm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Contact Material

Copper Alloy

Current

5.0

Termination Type

Solder

Voltage

60 V

COO (Country of Origin):
JP
FEATURES

“TOUGH CONTACT” construction for excellent vibration

resistance

Pattern wiring possible on PC board of the connector

undersurface

Models that support an ambient temperature of 125°C are

also available.

Connectors for inspection available

Shield type is also available.

APPLICATIONS

Mobile devices and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy