TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-354
- Mfr. Part No.:
- 5-104895-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 24 units)*
$560.33
(exc. GST)
$616.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $560.33 | $23.347 |
*price indicative
- RS Stock No.:
- 796-354
- Mfr. Part No.:
- 5-104895-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU 50/50 Grid | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU 50/50 Grid | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector offers reliable cable-to-board interfacing. Designed for easy integration, it ensures seamless connectivity within electronic assemblies, enhancing overall performance in various applications that require dependable connections.
Enables robust insulation displacement contacts for secure connections
Facilitates mass termination capabilities for up to 64 conductors
Compatible with various pin header configurations to suit design needs
Constructed for high-temperature tolerance, ensuring durability under extreme conditions
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle PCB Connector Assembly 1.27 mm Pitch
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface Mount PCB Connector 0.05 in Pitch
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface Mount PCB Connector 0.05 in Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board 50 Contact(s) 1 Row,
- TE Connectivity AMPMODU IV/V Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
