TE Connectivity AMPMODU Series Right Angle Board PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 111 units)*

$481.62

(exc. GST)

$529.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$481.62$4.339

*price indicative

RS Stock No.:
505-977
Mfr. Part No.:
5-104074-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1.27mm

Current

3.6A

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

CSA, UL

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for right-angle board-to-board applications with precision-engineered features that provide reliable connectivity. Crafted for seamless integration, it supports six positions and is fully shrouded to enhance durability and performance. Constructed with high-quality materials, this connector offers exceptional electrical characteristics, including a notable insulation resistance and dielectric withstand voltage. Its compact design allows for optimal space utilisation on the PCB, making it perfect for a variety of electronic designs. This header is an integral component for professionals seeking robust interconnect solutions that do not compromise on quality or efficiency.

Supports efficient board-to-board connections

Fully shrouded design enhances protection against misalignment

High insulation resistance ensures superior performance

Operating temperature range allows for versatile application

Polarisation features simplify mating process

LCP housing material contributes to longevity and reliability

Tin over nickel plating supports optimum mechanical performance

Wave solder capabilities enhance assembly efficiency

Compatible with a wide range of standards for maximum flexibility

Low halogen content aligns with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy