TE Connectivity AMPMODU IV/V Series Right Angle Board Connector Assembly, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 35 units)*

$1,673.25

(exc. GST)

$1,840.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,673.25$47.807

*price indicative

RS Stock No.:
679-399
Mfr. Part No.:
5-532956-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU IV/V

Pitch

2.54mm

Current

3A

Number of Contacts

50

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle is tailored for board-to-board signal applications requiring robust and precise interconnects. Its right-angle configuration supports edge-mounted designs, optimizing space and layout efficiency. With 50 positions and a 2.54 mm centerline pitch, it ensures consistent alignment and dependable electrical performance.

Through hole solder termination for strong mechanical retention

Gold-plated contacts that enhance conductivity and resist oxidation

Designed for signal circuits in horizontal board stacking setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy