TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector, 20 Contact(s), 0.05 in Pitch, 2 Row, Shrouded

Subtotal (1 reel of 400 units)*

$8,599.95

(exc. GST)

$9,459.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,599.95$21.50

*price indicative

RS Stock No.:
796-503
Mfr. Part No.:
5-147383-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU 50/50 Grid

Product Type

PCB Connector

Pitch

0.05in

Current

500mA

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold Plated

Contact Material

High Conductive Copper Alloy

Row Pitch

0.05in

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

300V ac

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header features a robust design tailored for cable-to-board applications, ensuring secure and reliable connectivity in high-density systems. This product is essential for achieving optimal performance in demanding environments.

Available in double row configuration for enhanced connectivity

Constructed from high conductivity copper alloy for improved reliability

Compliant with RoHS regulations for environmental consideration

Durable design tested to 200 cycles minimum for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy