TE Connectivity AMPMODU Series Right Angle Board, Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 1 Row,

Subtotal (1 pack of 100 units)*

$787.47

(exc. GST)

$866.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$787.47$7.875

*price indicative

RS Stock No.:
814-608
Mfr. Part No.:
5-826951-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

5A

Pitch

2.54mm

Number of Contacts

50

Housing Material

PBT

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board, Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Termination Type

Through Hole

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE CONNECTIVITY PCB Mount Header is designed for Board-to-Board connections and features a 50-position configuration. Its right-angle design facilitates efficient space utilisation on printed circuit boards.

Breakaway header type allows for easy configuration and assembly

Maximum operating temperature ranges from -65 to 105 °C, suitable for diverse applications

Insulation resistance of 5000 MΩ ensures reliable electrical performance

Dielectric withstanding voltage rated at 750 Vrms enhances safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy