TE Connectivity AMPMODU 50/50 Grid Series Vertical Board Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

N

Subtotal (1 tray of 50 units)*

$499.51

(exc. GST)

$549.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$499.51$9.99

*price indicative

RS Stock No.:
796-050
Mfr. Part No.:
5746613-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Series

AMPMODU 50/50 Grid

Pitch

2.54mm

Current

1A

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through-Hole PCB Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity connector is designed for reliable electrical connections and supports efficient cable-to-board interconnections, enhancing overall system performance through quick and secure mating.

Includes tight insulation displacement contacts for robust electrical connections

Offers a low-profile design, optimising space utilisation in Compact applications

Features a Durable housing MADE from heat-resistant thermoplastic material

Accepts a wide range of wire sizes for versatile integration in various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy