Molex KK 254 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 822-4737
- Distrelec Article No.:
- 304-53-188
- Mfr. Part No.:
- 171857-3002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,255 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.924 | $4.62 | - |
| 25 + | $0.914 | $4.57 | 1% |
*price indicative
- RS Stock No.:
- 822-4737
- Distrelec Article No.:
- 304-53-188
- Mfr. Part No.:
- 171857-3002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
Molex Pin Header, Brass Contact Material, Unshrouded - KK 254 Series - 171857-3002
Make a connection you can rely on with this pin header from Molex. As it has two male pin connectors set at a right angle to the main body, you can use it to form a connection between two PCBs horizontally. Installation is simple via the through-hole mounting method. All you need to do is push the pins into holes drilled in the PCB and then solder them in.
• Brass contacts with tin plating for high conductivity and resistance to corrosion
• Standard pitch size of 2.54mm for hassle-free compatibility
• Unshrouded, so saves space
• 250V rating to work with low-voltage applications
Applications
• Domestic appliances
• R&D laboratories
• Automotive manufacturing
Can I use this pin header in extreme conditions?
Yes, it has a broad operating temperature range between -40°C and +105°C, so you can use it in harsh environments.
KK 254 (RCP) Friction Lock Headers, Series 171856 and 171857
A range of Series 171856 and 17857 KK 254 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 254 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers have Matte-tin over Nickel plated contacts which inhibits Tin whiskering. The Series 171856-3xxx and 171857-3xxx KK 254 RPC Headers have a High Temperature Thermoplastic (Polyester) body material which is UL 94V-1 rated.
Note
For mating KK 254 wire socket housings see PCB sockets 296-5072 typical.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
