TE Connectivity 1-57670 Series Vertical Surface PCB Header, 152 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-877
- Mfr. Part No.:
- 1-5767007-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-877
- Mfr. Part No.:
- 1-5767007-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-57670 | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Number of Contacts | 152 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-57670 | ||
Pitch 640μm | ||
Current 11.5A | ||
Number of Contacts 152 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector offers reliable performance for parallel board-to-board applications. Designed for fine pitch SMT stacking, it ensures a stable connection specifically tailored for Compact electronic layouts.
Supports stacking heights from 6.60mm to 31.90mm for versatile design options
Constructed from liquid crystal polymer housing for enhanced durability
Provides a redundant Interface on mated contacts, increasing reliability
Delivers 50-ohm characteristic impedance at 1 ns for minimal signal interference
Compatible with automated assembly processes, optimising production efficiency
Related links
- TE Connectivity MICTOR Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICT Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Board Connector Assembly 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
