Molex 41662 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 50 units)*

$1,332.02

(exc. GST)

$1,465.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,332.02$26.64

*price indicative

RS Stock No.:
787-292
Mfr. Part No.:
26-48-2242
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41662

Current

7A

Pitch

3.96mm

Number of Contacts

12

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Tail Pin Length

4.45mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
IN
The Molex Breakaway Header is designed for efficient electrical connections in various applications. Its robust design enhances performance while ensuring compatibility across devices.

Right-angle design provides efficient space utilisation

24 circuits facilitate versatile electrical connections

Gold plating ensures superior conductivity and durability

Compatible with a wide range of Molex connectors for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy