Molex 41661 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-293
- Mfr. Part No.:
- 26-58-0030
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$773.98
(exc. GST)
$851.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $773.98 | $0.774 |
*price indicative
- RS Stock No.:
- 787-293
- Mfr. Part No.:
- 26-58-0030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41661 | |
| Current | 4.5A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41661 | ||
Current 4.5A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Breakaway Header is designed for efficient electrical connections in various applications. Its robust design enhances performance while ensuring compatibility across devices.
Features a robust design for dependable electrical performance
Offers various connector types suitable for versatile applications
Enables easy integration into existing systems and schematics
Designed for durability, ensuring long-lasting connections under demanding conditions
Related links
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 3192 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
