Molex KK 396 Series Right Angle Through Hole Pin Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 213-4581
- Mfr. Part No.:
- 26605070
- Brand:
- Molex
This image is representative of the product range
Add 400 more to save $9.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.60
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 390 | $0.96 | $9.60 | - |
| 400 - 790 | $0.937 | $9.37 | $9.20 |
| 800 + | $0.926 | $9.26 | $27.20 |
*price indicative
- RS Stock No.:
- 213-4581
- Mfr. Part No.:
- 26605070
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 7 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.96mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 7 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.96mm | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
