Molex 41662 Series Right Angle PCB PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-948
- Mfr. Part No.:
- 26-48-2052
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
$802.99
(exc. GST)
$883.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $802.99 | $6.692 |
*price indicative
- RS Stock No.:
- 683-948
- Mfr. Part No.:
- 26-48-2052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41662 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 5.38mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41662 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 5.38mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header designed for reliable connections in board-to-board, power, and wire-to-board applications. With a right-angle configuration and gold plating, this product facilitates seamless integration while ensuring superior performance. Crafted from high-quality materials, it includes 5 circuits for enhanced versatility. The robust design and durability features, such as a flammability rating of 94V0 and up to 50 mating cycles, provide assurance of longevity and operational reliability in varied environments. This header is ideal for use in PCB headers and receptacles, making it the perfect solution for modern electronic applications.
Right angle design optimises space in tight assemblies
Gold plating ensures excellent conductivity and corrosion resistance
Supports 5 circuits, providing flexible connectivity options
Flammability rated at 94V0 for increased safety
Durability of up to 50 mating cycles for extended usability
Designed for through hole termination interface for secure mounting
Compatible with various housings and connectors, enhancing versatility
Black resin colour provides an aesthetically pleasing appearance
Polarised design prevents incorrect mating, ensuring reliability
Related links
- Molex 41662 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41662 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41672 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41672 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
