Molex 41662 Series Right Angle Through Hole PCB Header Pin, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-946
- Mfr. Part No.:
- 26-48-1052
- Brand:
- Molex
Subtotal (1 bag of 400 units)*
$629.85
(exc. GST)
$692.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $629.85 | $1.575 |
*price indicative
- RS Stock No.:
- 683-946
- Mfr. Part No.:
- 26-48-1052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41662 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41662 | ||
Product Type PCB Header Pin | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 4.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header designed for secure and reliable board-to-board and wire-to-board connections. This right-angle connector features five circuits with a robust tin plating, ensuring exceptional durability in demanding applications. With an active status within the PCB Headers and Receptacles category, this product not only meets essential industry standards but also provides an efficient solution for power and signal transmission. Engineered for versatility, the connector facilitates easy integration into various electronic devices, making it an ideal choice for manufacturers looking for quality and performance in their interconnect solutions.
Right angle design optimises space and mounting efficiency
Constructed with durable brass material for enhanced longevity
Through hole termination style assures stable PCB attachment
Polarised design prevents incorrect mating, ensuring safety
Meets rigorous compliance standards including EU RoHS
Partially shrouded for protection against dust and accidental contact
Related links
- Molex 41662 Series Right Angle PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41662 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
