Molex 42375 Series Vertical Through Hole PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-269
Mfr. Part No.:
22-28-6110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

500V

COO (Country of Origin):
IN
The Molex Breakaway Header provides a versatile and customisable interconnection solution for printed circuit board assemblies. This precision component allows for easy manual separation into smaller sections to meet specific pin count requirements while the angled orientation facilitates efficient cable management in low-profile electronic enclosures.

Easy to snap breakaway construction

Fully compliant with EU RoHS and REACH SVHC

Low-halogen material for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy