Molex 42375 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 300 units)*

$565.56

(exc. GST)

$622.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$565.56$1.885

*price indicative

RS Stock No.:
684-451
Mfr. Part No.:
22-28-4077
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header serves as a robust and versatile solution for connecting printed circuit boards effectively. Designed with 7 circuits and selective gold plating, this vertical header ensures optimal conductivity and reliability. Its unique breakaway feature allows for easy disconnection while maintaining a secure connection, making it ideal for board-to-board and wire-to-board applications. With a recommended PCB thickness of 1.60mm and a durable construction rated for up to 100 mating cycles, this product meets diverse design requirements while ensuring long-lasting performance. The KK 254 is not just a connector; it is an essential component that simplifies complex circuitry with confidence.

Breakaway design facilitates easy disconnection

7 circuits provide multiple connection options

Selective gold plating enhances signal integrity

Constructed with high temperature thermoplastic for durability

Rated for 100 mating cycles for extended use

Compatible with a range of mating parts, such as single row crimp housings

Vertical orientation optimises board space and layout

Designed for through hole termination interface to simplify installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy