Molex 42375 Series Vertical Through Hole PCB Header, 23 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-503
- Mfr. Part No.:
- 22-28-5230
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$614.54
(exc. GST)
$675.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $614.54 | $2.458 |
*price indicative
- RS Stock No.:
- 683-503
- Mfr. Part No.:
- 22-28-5230
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 23 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 23 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly crafted for seamless board-to-board communication, providing a reliable connection across various applications. This vertical connector accommodates up to 23 circuits with precision, ensuring efficient signal transfer while maintaining a robust design. Featuring high-temperature thermoplastic construction and tin plating for enhanced durability, it is built to withstand demanding conditions. The products meticulous design includes kinked PC tails that ensure easy installation and secure retention on printed circuit boards. Ideal for applications needing both safety and reliability, this connector ensures compliance with industry standards for electrical connectivity, making it a preferred choice for engineers and manufacturers alike.
Supports up to 23 loaded circuits for efficient multi connection
Vertical orientation optimises space and simplifies PCB layout
Constructed from high temperature thermoplastic for durability
Tin plating enhances corrosion resistance and conductivity
Compatible with through hole termination for reliable connections
Durable with a mating cycle lifespan of 25 cycles, ensuring long term performance
Packages in a convenient bag for streamlined handling and storage
Designed for both board to board and wire to board applications
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
