Molex 42375 Series Vertical PCB PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-750
- Mfr. Part No.:
- 22-28-4090
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-750
- Mfr. Part No.:
- 22-28-4090
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly designed to facilitate reliable board-to-board and wire-to-board connections. With a vertical orientation and a durable construction, this component ensures maximum performance in demanding environments. Its 9-circuit configuration features tin plating to enhance connectivity while maintaining robust power transmission capability. Ideal for applications requiring a compact solution, this header combines functionality with ease of use, making it an essential element for efficient signal transmission in various electronic devices. Whether used in consumer electronics or industrial applications, this product stands out for its reliability and efficiency.
Active status ensures availability for current projects
Constructed with high temperature thermoplastic for enhanced durability
Brass metal components provide excellent conductivity and strength
Features a breakaway capability for flexible connection options
Compatible with multiple mating parts, allowing for versatile applications
Designed for up to 25 mating cycles for prolonged usability
Black resin colour offers aesthetic uniformity in electronic assemblies
Effortless through hole termination style simplifies installation
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
