Molex 42375 Series Vertical PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-748
- Mfr. Part No.:
- 22-28-4041
- Brand:
- Molex
Subtotal (1 bag of 2000 units)*
$314.29
(exc. GST)
$345.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $314.29 | $0.157 |
*price indicative
- RS Stock No.:
- 683-748
- Mfr. Part No.:
- 22-28-4041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed to provide an efficient and reliable means of connecting circuits in various applications, including board-to-board and wire-to-board configurations. This PCB header features a vertical orientation and accommodates four circuits, making it ideal for compact designs. Notably, it is constructed with high-temperature thermoplastic and has undergone rigorous testing to ensure its durability across 25 mating cycles. The header's tin plating and robust materials ensure excellent electrical performance, with a maximum current capacity of 4.0A and a voltage rating of 500V, making it a dependable choice for your electronic needs.
Vertical orientation allows for space efficient designs
Four circuit support enables versatile connectivity options
Constructed from durable high temperature thermoplastic for long lasting use
Features tin plating for reliable electrical performance
Voltage rating of 500V accommodates a wide range of applications
Designed for 25 mating cycles, promoting longevity and reliability
Breakaway feature enhances flexibility in circuit arrangements
Suitable for board to board and wire to board applications, adding versatility
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
