Molex 42375 Series Vertical PCB PCB Header, 19 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 150 units)*

$611.58

(exc. GST)

$672.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$611.58$4.077

*price indicative

RS Stock No.:
684-854
Mfr. Part No.:
22-28-4195
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42375

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

19

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header offers a robust and efficient solution for connecting circuit boards in demanding applications. Designed for vertical integration, this header accommodates 19 circuits, providing reliable connections with a maximum current of 4.0A and voltage up to 500V. Its selective plating features a 0.38μm gold finish for superior conductivity while ensuring durability with a mating cycle life of up to 100 cycles. Ideal for board-to-board and wire-to-board applications, this header's innovative design allows for effortless mating, making it the go-to choice for PCB headers and receptacles where space and performance are paramount. Manufactured from high-temperature thermoplastic and brass, it's engineered to withstand varied environments and operates seamlessly in applications requiring stringent compliance.

Vertical orientation optimises space in tight configurations

Compatible with multiple mating options for versatile use

Constructed using high temperature thermoplastic for durability

Single row design reduces footprint yet retains functionality

Ideal for both board to board and wire to board applications

Gold plating enhances conductivity while minimising wear

Tin termination plating adds stability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy