Amphenol ICC 77313 Series Straight Through Hole Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-905
- Mfr. Part No.:
- 77313-824-34LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-905
- Mfr. Part No.:
- 77313-824-34LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 77313 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 6.75mm | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 77313 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Mating Pin Length 6.75mm | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC unshrouded header features a versatile design for seamless connectivity in various applications. It provides a reliable solution with customizable height, supporting flexible configurations across a range of settings.
High-temperature thermoplastic material ensures re-flow compatibility
Blank 0.64mm square contacts offer flexibility in meeting stack height requirements
Duplex plating facilitates cleaning to remove soldering contamination
Designed for easy pin insertion onto PCBs with high retention force
Related links
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75915 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
