Amphenol ICC 20021121 Series Straight Surface PCB Header, 34 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-387
- Mfr. Part No.:
- 20021121-00034T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$542.51
(exc. GST)
$596.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $542.51 | $5.425 |
*price indicative
- RS Stock No.:
- 786-387
- Mfr. Part No.:
- 20021121-00034T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 20021121 | |
| Pitch | 1.27mm | |
| Number of Contacts | 34 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper | |
| Contact Material | Copper | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 20021121 | ||
Pitch 1.27mm | ||
Number of Contacts 34 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Copper | ||
Contact Material Copper | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector integrates Advanced design for reliable connectivity in various applications, ensuring excellent performance in critical conditions.
Features high durability materials for extended lifespan
Offers robust construction to withstand environmental stresses
Delivers consistent electrical performance across diverse applications
Includes a release latch for secure and easy disconnection
Related links
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
