Amphenol ICC 51700 Series Vertical Through Hole Header, 36 Contact(s), 2.54 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 795-284
- Mfr. Part No.:
- 51700-10203202AALF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 25 units)*
$459.64
(exc. GST)
$505.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $459.64 | $18.386 |
*price indicative
- RS Stock No.:
- 795-284
- Mfr. Part No.:
- 51700-10203202AALF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 51700 | |
| Pitch | 2.54mm | |
| Current | 48A | |
| Number of Contacts | 36 | |
| Housing Material | TPE | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 51700 | ||
Pitch 2.54mm | ||
Current 48A | ||
Number of Contacts 36 | ||
Housing Material TPE | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Header is designed for reliable connectivity in demanding environments, ensuring robust performance during operation. Its extensive utility makes it suitable for various applications requiring high durability.
Constructed using high-quality materials for enhanced durability
Resistant to extreme environmental conditions for reliable operation
Designed for easy installation, ensuring efficiency in connectivity
Printed date provides clear documentation for product release
Related links
- Amphenol ICC 51736 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78548 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75160 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
