Amphenol ICC 77313 Series Straight Through Hole Connector, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-904
- Mfr. Part No.:
- 77313-127-72LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 100 units)*
$795.77
(exc. GST)
$875.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $795.77 | $7.958 |
*price indicative
- RS Stock No.:
- 786-904
- Mfr. Part No.:
- 77313-127-72LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 77313 | |
| Product Type | Connector | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 2.65mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 6.6mm | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 77313 | ||
Product Type Connector | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 2.65mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Mating Pin Length 6.6mm | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header offers versatile connections with a breakaway design suited for various electronic applications. is designed for adaptability, it caters to requirements with a maximum current rating of 3A per contact.
High temperature thermoplastic housing ensures durability in demanding environments
Customisable height allows for flexibility in application design
Press-fit design fits seamlessly into 1.02mm diameter holes for easy PCB insertion
Duplex plating ensures reliable electrical performance
Compatible with a wide range of Dubox receptacles for enhanced versatility
- RS Stock No. 0786911
- Mfr. Part No. 77317-812-18LF
1 Bag of 200
$426.81
- RS Stock No. 0786910
- Mfr. Part No. 77317-104-72LF
1 Bag of 50
$673.15
- RS Stock No. 0786903
- Mfr. Part No. 77313-118-22LF
1 Bag of 250
$459.52
- RS Stock No. 0785712
- Mfr. Part No. 77311-102-03LF
1 Bag of 2000
$597.43
Related links
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77317 Series Right Angle Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2












