Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header, 34 Contact(s), 2.54 mm

Subtotal (1 tube of 200 units)*

$656.02

(exc. GST)

$721.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$656.02$3.28

*price indicative

RS Stock No.:
796-724
Mfr. Part No.:
71918-234LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Quickie IDC Cable-to-Board Connector System

Product Type

Header

Pitch

2.54mm

Current

3A

Number of Contacts

34

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

UL94 V-0

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC Industrial Connector offers reliable connectivity solutions designed for robust applications. With a focus on durability, it seamlessly integrates into various systems, ensuring optimal performance under challenging conditions.

Built to facilitate efficient data and power transmission with minimal signal loss

Tested for resilience, ensuring longevity and reduced maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy