Amphenol ICC 77313 Series Straight Through Hole Connector, 22 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-903
- Mfr. Part No.:
- 77313-118-22LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 250 units)*
$459.52
(exc. GST)
$505.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $459.52 | $1.838 |
*price indicative
- RS Stock No.:
- 786-903
- Mfr. Part No.:
- 77313-118-22LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 77313 | |
| Product Type | Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 77313 | ||
Product Type Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC unshrouded header is a versatile connectivity solution, is designed for applications requiring reliability and ease of use in electronic assembly. It allows for straightforward integration with PCB layouts and supports a variety of terminations.
High temperature thermoplastic material ensures durability in diverse environments
Customisable height options cater to varied application requirements
Breakaway design allows for tailored lengths to suit specific needs
Duplex plating enhances performance and provides cost-effective solutions
Press-fit design fits securely into 1.02mm diameter holes for easy assembly
Related links
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 77313 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
