Amphenol ICC 10142708 Series Straight Through Hole PCB Header, 4 Contact(s), 5.7 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-464
- Mfr. Part No.:
- 10142708-04200LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 200 units)*
$406.99
(exc. GST)
$447.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $406.99 | $2.035 |
*price indicative
- RS Stock No.:
- 786-464
- Mfr. Part No.:
- 10142708-04200LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10142708 | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Housing Material | Plastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10142708 | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Housing Material Plastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Row Pitch 5.7mm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for robust connectivity in various applications, delivering reliable performance under a range of environmental conditions. Its primary function is to ensure secure and efficient electrical connections.
Offers enhanced durability for prolonged usage
Designed to withstand challenging environmental conditions
Provides secure connectivity to minimise electrical interference
Ensures consistent performance with minimal downtime
Related links
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10137924 Series Right Angle Surface Mount PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
