Amphenol ICC 10142708 Series Straight Through Hole PCB Header, 6 Contact(s), 5.7 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-462
- Mfr. Part No.:
- 10142708-06200LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 200 units)*
$471.52
(exc. GST)
$518.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $471.52 | $2.358 |
*price indicative
- RS Stock No.:
- 786-462
- Mfr. Part No.:
- 10142708-06200LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10142708 | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Housing Material | Plastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10142708 | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Housing Material Plastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 5.7mm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- IN
The Amphenol Connector offers reliable data transmission and robust performance, ensuring seamless integration in various applications. Crafted for durability, it serves as an essential component for connecting devices efficiently.
Released status guarantees design reliability and industrial readiness
Provision of technical documentation aids in informed integration
Manufactured for longevity, supporting high-frequency applications
Tested for quality assurance, reinforcing customer confidence
Related links
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
