Amphenol ICC 10142708 Series Straight Through Hole PCB Header, 2 Contact(s), 5.7 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-461
- Mfr. Part No.:
- 10142708-02200LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 250 units)*
$398.54
(exc. GST)
$438.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $398.54 | $1.594 |
*price indicative
- RS Stock No.:
- 786-461
- Mfr. Part No.:
- 10142708-02200LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10142708 | |
| Pitch | 5.7mm | |
| Housing Material | Plastic | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Row Pitch | 5.7mm | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10142708 | ||
Pitch 5.7mm | ||
Housing Material Plastic | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Row Pitch 5.7mm | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers robust connectivity solutions designed for versatile applications. It ensures reliable performance in demanding environments, facilitating seamless integration across various devices and systems.
Reliable performance ensures consistent connectivity
Designed for versatile applications across multiple sectors
Facilitates seamless integration with enhanced compatibility
Constructed to withstand demanding environmental conditions
Related links
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Pwr Series Straight Through Hole PCB Header 5.7mm Pitch, 2
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172043 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
