Amphenol ICC 10142708 Series Straight Through Hole PCB Header, 12 Contact(s), 5.7 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-463
- Mfr. Part No.:
- 10142708-12200LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 120 units)*
$442.51
(exc. GST)
$486.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $442.51 | $3.688 |
*price indicative
- RS Stock No.:
- 786-463
- Mfr. Part No.:
- 10142708-12200LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10142708 | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Number of Contacts | 12 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10142708 | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Number of Contacts 12 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Row Pitch 5.7mm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable performance in demanding environments, ensuring effective signal transmission and robustness where it matters most.
Constructed with high-quality materials for enhanced durability
Optimised to sustain performance under extreme operating conditions
Compact design allows for seamless integration into various applications
Assures secure connections to minimise signal loss and interference
Related links
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
