Amphenol ICC 76382 Series Straight Plug-in PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 400 units)*

$442.96

(exc. GST)

$487.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$442.96$1.107

*price indicative

RS Stock No.:
795-959
Mfr. Part No.:
76382-404LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

76382

Current

2.5A

Pitch

2.54mm

Number of Contacts

4

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Plug-in

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Mating Pin Length

5mm

Standards/Approvals

HE13

Voltage

800V

COO (Country of Origin):
FR
The Amphenol ICC Connector is a robust solution designed for optimal performance in board-to-wire applications, ensuring reliable connections with enhanced retention and alignment features for precise soldering.

Dual beam contact design ensures high reliability in electrical performance

Pre-stressed contact minimises insertion force for easier operation

Mates with short pins, meeting various stacking requirements

Floating solder tails guarantee coplanarity on circuit pads

Four wall contact design offers improved signal protection

High temperature thermoplastic material compatible with diverse reflow processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy