Molex 172064 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-579
- Mfr. Part No.:
- 172064-0012
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$376.57
(exc. GST)
$414.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $376.57 | $18.829 |
*price indicative
- RS Stock No.:
- 683-579
- Mfr. Part No.:
- 172064-0012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 172064 | |
| Pitch | 5.7mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 172064 | ||
Pitch 5.7mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit right-angle header is expertly designed for efficient power and wire-to-board applications. This component features 12 circuits, ensuring optimal connectivity and reliable performance. Built with a 5.70mm pitch, it accommodates a variety of PCB thicknesses, making it versatile for multiple designs. The header boasts a gold plating for the mating interface, enhancing conductivity, while the matte tin plating for termination ensures durability. Its UL 94 V-0 rating confirms its resistance to flame, and the glow-wire capability further exemplifies its safety standards. With a black high-temperature thermoplastic resin construction, it combines sturdiness with functionality for seamless integration into existing systems.
Constructed from black high-temperature thermoplastic resin for durability
Mated height of 16.78mm allows for stable connections
PCB retention features provide secure placement within assemblies
Compatible with lead-free solder processes for eco-friendly manufacturing
Related links
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
