Molex 76829 Series Vertical Through Hole Header, 12 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-145
Mfr. Part No.:
76829-0112
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

76829

Current

23.5A

Pitch

5.7mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Matte Tin

Contact Material

High Copper

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V ac, 600V ac

COO (Country of Origin):
CN
The Molex Mega-Fit Slim Vertical Header is designed for seamless PCB connections, Ideal for power and wire-to-board applications, offering a robust assembly solution with a sleek profile.

Operating temperature range from -40°C to +105°C ensures versatility in various environments

Glow-wire capable, enhancing safety in critical applications

Tray packaging type facilitates organised storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy