Amphenol ICC 20021121 Series Straight Surface PCB Header, 14 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-385
- Mfr. Part No.:
- 20021121-00014T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$455.27
(exc. GST)
$500.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $455.27 | $2.276 |
*price indicative
- RS Stock No.:
- 786-385
- Mfr. Part No.:
- 20021121-00014T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 20021121 | |
| Pitch | 1.27mm | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Copper | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 20021121 | ||
Pitch 1.27mm | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Copper | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector delivers reliable connectivity for a variety of applications, ensuring secure and efficient performance wherever it's deployed.
Designed for high-quality electrical connections and reduced signal loss
Constructed for durability, ensuring long-lasting performance in diverse environments
Facilitates easy integration, making installation straightforward and efficient
Meets industry standards for compatibility across multiple platforms
Related links
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
