Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle, 14-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-393
- Mfr. Part No.:
- 20021321-00014T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$599.27
(exc. GST)
$659.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $599.27 | $2.996 |
*price indicative
- RS Stock No.:
- 786-393
- Mfr. Part No.:
- 20021321-00014T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 14 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | Minitek127 1.27mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 14 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Series Minitek127 1.27mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Amphenol Connector series provides reliable electrical connections for various applications, ensuring durability and high performance in demanding environments.
Constructed to meet rigorous performance standards
Designed for adaptability across multiple usage scenarios
Offers robust protection against environmental factors
Facilitates seamless integration with existing systems
Related links
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
