Amphenol ICC 10120045 Series Straight Surface PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-036
- Mfr. Part No.:
- 10120045-201LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 710 units)*
$876.66
(exc. GST)
$964.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $876.66 | $1.235 |
*price indicative
- RS Stock No.:
- 787-036
- Mfr. Part No.:
- 10120045-201LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10120045 | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10120045 | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IN
The Amphenol Connector is a hermaphroditic rotatable Board-to-Board solution designed to facilitate flexible connections across various angles. This innovative design simplifies PCB configurations while maintaining reliability in connectivity.
Hermaphroditic design eliminates the need for separate header and receptacle
Self-guided receptacle contact ensures accurate positioning and prevents mis-mating
Pins are housed for protection, safeguarding against damage during mating
Hold-down option improves retention on the PCB for enhanced stability
Locating pegs aid in simplifying manual assembly positioning
Related links
- Amphenol Communications Solutions RotaConnect Series Right Angle Surface Mount PCB Header 3.0mm Pitch, 1
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10129382 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10129382 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
