Molex 90584 Series Straight PCB Receptacle, 26 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-859
Mfr. Part No.:
90584-1326
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90584

Product Type

Receptacle

Pitch

1.27mm

Number of Contacts

26

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
MY
The Molex connector housing provides a reliable solution for low-profile connectivity. is designed for 1.27mm pitch applications, it ensures robust connections for various electrical systems.

Supports a maximum voltage of 250V for versatile applications

Constructed with phosphor bronze for enhanced durability

Accommodates up to 26 circuits for extensive connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy