Molex 45984 Series Right Angle Through Hole Receptacle, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-470
- Mfr. Part No.:
- 45984-0007
- Brand:
- Molex
Subtotal (1 tray of 10 units)*
$684.20
(exc. GST)
$752.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $684.20 | $68.42 |
*price indicative
- RS Stock No.:
- 691-470
- Mfr. Part No.:
- 45984-0007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 45984 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 45984 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Receptacle Header is engineered for reliable board-to-board connections in high-performance applications. Designed with reverse orientation and a right-angle configuration, it accommodates 10 power and 16 signal contacts. This connector is compatible with a 2.36mm thick PCB and features select gold plating for enhanced conductivity. Its Compact design enables efficient space utilisation, making it Ideal for intricate circuit designs and enhancing overall device reliability in demanding environments.
Integrates 10 power and 16 signal contacts for versatile connections
Constructed from high-performance alloy for superior durability
Rated for a maximum voltage of 250V AC/DC and 30V DC for signal applications
Utilises black resin for robust physical performance and aesthetics
Supports a temperature range of -40° to +105°C for enhanced application flexibility
Employs tin plating at the termination Interface for effective soldering
Designed for up to 250 mating cycles, ensuring long-term reliability
No grounding to PCB required, simplifying installation requirements
Related links
- Molex 45984 Series Right Angle Surface Mount Receptacle 12 mm Pitch Shrouded
- Molex 45984 Series Right Angle Surface Mount Receptacle 12 mm Pitch Shrouded
- Molex 90584 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 90635 Series Vertical Cable PCB Header 1.27 mm Pitch Shrouded
