Molex 90584 Series Vertical Through Hole Connector Housing, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-238
- Mfr. Part No.:
- 90584-1310
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-238
- Mfr. Part No.:
- 90584-1310
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Series | 90584 | |
| Pitch | 1.27mm | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Series 90584 | ||
Pitch 1.27mm | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 IDT Receptacle is engineered for superior performance in low-profile connectivity solutions. Designed specifically for board-in applications, this receptacle accommodates 10 circuits and features a 1.27mm pitch for precision mating. The robust design ensures a maximum voltage of 250V, catering to a wide array of electrical applications. With 30 mating cycles durability, it stands out for reliability in demanding environments. The component is compliant with EU RoHS regulations, ensuring that it meets high environmental standards. Ideal for ribbon cable connections, the Pico Flex is the solution of choice for engineers seeking quality and efficiency in connector housings.
High-temperature resistance from -40° to +105°C to suit diverse applications
Natural colours resin enhances aesthetic compatibility with various assemblies
Minimal weight of 0.680 grams allows for lightweight assembly
Plating uses tin for mating and termination, ensuring excellent conductivity
Compatible with a range of wire sizes including 26-28 AWG for flexible integration
Related links
- Molex 90584 Series Vertical Board Connector Housing 1.27 mm Pitch Shrouded
- Molex 90584 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 45970 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
