Molex 71660 Series Vertical PCB Receptacle, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-786
- Mfr. Part No.:
- 71660-7068
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$503.03
(exc. GST)
$553.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $503.03 | $25.152 |
*price indicative
- RS Stock No.:
- 691-786
- Mfr. Part No.:
- 71660-7068
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71660 | |
| Product Type | Receptacle | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71660 | ||
Product Type Receptacle | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The Molex EBBI 50D Receptacle is designed for reliable board-to-board and signal applications, featuring a 1.27mm pitch configuration with 68 circuits and an optimal 2.79mm PC tail length. This vertical receptacle allows for blind mating, ensuring smooth connections while maximising space efficiency. With a robust construction, the EBBI series is suitable for various electronic applications, although it is now classified as obsolete. Its high-temperature thermoplastic design and phosphor bronze metal finish contribute to enhanced durability and performance, making it a reliable choice for long-term use in critical assemblies.
Durable design with a maximum of 2000 mating cycles for long-lasting reliability
Compact 1.27mm pitch, allowing efficient use of space in dense assemblies
Vertical orientation facilitates easier PCB layout and integration into designs
Compliance with EU RoHS and other environmental regulations, ensuring sustainable usage
Low-halogen certification highlights the commitment to reduced environmental impact
Robust flammability rating of 94V-0 to enhance safety and reliability
PCB locator and retention features secure the receptacle in place during operation
Suitable for various applications, including signal transmission and power distribution
Related links
- Molex 71660 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 71660 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Molex Vertical Surface PCB Header Pin 1.27 mm Pitch, Shrouded
- TE Connectivity 1734100 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 90584 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- TE Connectivity 788389 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
