TE Connectivity 787317 Series Straight PCB Receptacle, 40 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 50 units)*

$1,610.60

(exc. GST)

$1,771.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,610.60$32.212

*price indicative

RS Stock No.:
785-338
Mfr. Part No.:
787317-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Series

787317

Current

3.35A

Pitch

1.27mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a vertical connector is designed for board-to-board applications featuring 40 positions. It ensures reliable electrical connections within high-density circuits, optimising space and performance.

Supports board-to-board connectivity with an effective 40-position configuration

Utilises gold plating for enhanced conductivity and corrosion resistance

Features through-hole solder termination method for secure PCB attachment

Operates within a wide temperature range of -55 to 105 °C for versatile applications

Constructed from liquid crystal polymer ensuring Durable housing integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy