TE Connectivity 770966 Series Right Angle Through Hole Connector, 2 Contact(s), 4.14 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-708
- Mfr. Part No.:
- 770966-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
$591.48
(exc. GST)
$650.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $591.48 | $5.915 |
*price indicative
- RS Stock No.:
- 785-708
- Mfr. Part No.:
- 770966-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | 770966 | |
| Pitch | 4.14mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series 770966 | ||
Pitch 4.14mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector provides a reliable solution for establishing wire-to-board connections in various electronic applications, ensuring efficient signal transmission and robust performance under challenging conditions.
Designed for 26 to 20 AWG wire compatibility, facilitating diverse applications
Incorporates double lock plates for enhanced contact security and stability
Offers an operational temperature range of -30° to +105°C, ensuring reliable performance in varied environments
Meets stringent RoHS compliance standards, reflecting environmental responsibility
- RS Stock No. 0787533
- Mfr. Part No. 2-178496-1
1 Bag of 500
$689.25
- RS Stock No. 0679629
- Mfr. Part No. 5-532956-9
1 Tube of 30
$1,188.84
- RS Stock No. 2722681
- Mfr. Part No. 1-2336678-2
Each
$1.58
- RS Stock No. 0680466
- Mfr. Part No. 770849-2
1 Pack of 3000
$737.57
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Through Hole Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded












