TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header, 16 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 20 units)*

$602.06

(exc. GST)

$662.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$602.06$30.103

*price indicative

RS Stock No.:
679-801
Mfr. Part No.:
770974-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Mini-Universal MATE-N-LOK

Product Type

Header

Pitch

4.14mm

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Termination Type

PCB

Contact Gender

Male

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector header designed to offer reliable performance in a variety of applications. Engineered for optimal connectivity, this solution ensures robust connections in challenging environments. With high quality materials and precise manufacturing, it delivers consistent results, making it an Ideal choice for professionals seeking dependability in their projects. The product stands out for its innovative design and is built to meet the rigorous demands of modern industry standards. Its versatility allows it to be seamlessly integrated into different systems, enhancing functionality and user experience. This product not only meets but surpasses expectations, making it essential for those who Value quality and performance.

High quality materials ensure durability and longevity

Optimised design enhances connectivity in various applications

Versatile compatibility with different systems for easy integration

Manufactured to meet stringent industry standards

Reliable performance even in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy