TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly, 8 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-194
- Mfr. Part No.:
- 794068-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$506.38
(exc. GST)
$557.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $506.38 | $10.128 |
*price indicative
- RS Stock No.:
- 678-194
- Mfr. Part No.:
- 794068-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | Connector Assembly | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.69mm | |
| Standards/Approvals | UL | |
| Voltage | 600V ac, 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type Connector Assembly | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.69mm | ||
Standards/Approvals UL | ||
Voltage 600V ac, 600V ac | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 16 position Mini-Universal MATE-N-LOK header with dual housing AU designed for reliable wire-to-board and wire-to-wire connections. It provides secure electrical performance in Compact applications while supporting dual housing configuration.
Compact design for space-efficient installations
Durable construction for consistent performance
Suitable for general electrical and electronic applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board Connector Assembly 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Through Hole Header 4.14 mm Pitch Shrouded
