TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly, 12 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 80 units)*

$557.46

(exc. GST)

$613.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$557.46$6.968

*price indicative

RS Stock No.:
677-260
Mfr. Part No.:
770621-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

Connector Assembly

Pitch

4.14mm

Current

9.5A

Number of Contacts

12

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Tail Pin Length

3.69mm

Maximum Operating Temperature

155°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

600V ac, 600V ac

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 12 position Mini-Universal MATE-N-LOK double row header assembly designed for reliable wire-to-board and wire-to-wire connections. It features a double row layout for Compact applications while ensuring secure electrical performance.

Space-saving double row design for efficient installations

Durable construction for long-lasting use

Suitable for general electrical and electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy